The U5381-000003-015PG pressure sensor from TE Connectivity is a gage pressure sensor designed for industrial use. It measures pressure within a range of 0 to 15 pounds per square inch (psi) with an accuracy of ±0.1%. The sensor operates reliably in temperatures as low as -40°C and as high as 125°C, and its IP67 rating ensures protection against solid particles and water. The sensor features a G 3/8 port size and electrical termination via cable, and it can be powered with various voltages, including 9, 12, 15, 18, and 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |