The U5381-000003-100PG pressure sensor from TE Connectivity offers a gage pressure range of 0 to 100psi with an accuracy of ±0.1%. It features an IP67 rating and operates within a temperature range of -40°C to 125°C. The device has a maximum overload pressure of 20,000psi and can be supplied with a voltage between 8 and 30V. It is suitable for use in industrial environments and can be connected via cable termination.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |