The U5381-000012-10KPG pressure sensor from TE Connectivity is a gage pressure sensor with an operating pressure range of 0 to 10,000 psi. It has an accuracy of ±0.1% and operates within a temperature range of -40 to 125°C. The sensor features a 1/4-19 BSPP port and an IP67 rating for protection against solid particles and water. It can be used with both gas and liquid media and has a response time of 3 ms.
Checking distributor stock and pricing after the page loads.
TE Connectivity U5381-000012-10KPG technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.