The U5381-000012-200PA absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 200psi and features an accuracy of ±0.1%. It has a maximum operating temperature range of -40 to 125°C and a maximum supply voltage of 30V. The sensor is designed for use in industrial environments and is rated IP67 for protection against solid particles and water immersion. It has a 1/4-19 BSPP port and a cable electrical termination.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |