The U5381-000013-030PS pressure sensor from TE Connectivity operates within a pressure range of 0 to 30psi and is sealed for use in various environments. It features a G 3/8 port size and cable electrical termination. The device is rated for use in temperatures between -40 and 125 degrees Celsius and has an accuracy of ±0.1. It is also IP67 rated for protection against solid particles and water immersion. The sensor can operate with supply voltages between 8 and 30 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |