The U5381-000013-03KPC pressure sensor from TE Connectivity offers a compound pressure type with an operating range of 0 to 3000psi. It boasts an accuracy of ±0.1% and operates within a temperature range of -40 to 125°C. The device can withstand a maximum overload pressure of 20000psi and features a G 3/8 port size with cable electrical termination. It also meets IP67 rating and can handle both gas and liquid media, with an output voltage range of 1 to 6 volts and a response time of 3 milliseconds.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |