The U5381-000013-10KPA absolute pressure sensor from TE Connectivity operates over a pressure range of 0 to 10,000 psi with an accuracy of ±0.1. It features a G 3/8 port size and cable electrical termination with an IP67 rating. The sensor is designed to operate in a wide temperature range of -40 to 125°C and can withstand a maximum overload pressure of 20,000 psi. It is suitable for use in industrial environments and can sense pressure in both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |