The U5381-000013-300PS pressure sensor from TE Connectivity operates within a pressure range of 0 to 300psi and can withstand a maximum overload pressure of 20000psi. It features an accuracy of ±0.1 and is sealed for use in harsh environments. The device is rated for operation between -40°C and 125°C and is suitable for use with a supply voltage between 8 and 30 volts. The sensor has a port size of G 3/8 and an IP67 rating for protection against solid particles and water immersion. It can measure output voltages between 1 and 6 volts and has a response time of 3 seconds. Typical operating supply voltages are 9, 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |