The U5381-010002-100PA is an absolute pressure sensor from TE Connectivity. It operates within a pressure range of 0 to 100psi and features an accuracy of ±0.1%. The device is designed to withstand a maximum overload pressure of 20000psi and has an operating temperature range of -40 to 125 degrees Celsius. The sensor is electrically terminated with cable and has an IP67 rating for protection against solid particles and water. It is suitable for use in gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |