The U5381-010002-10KPS pressure sensor from TE Connectivity operates within a pressure range of 0 to 10,000 psi and is sealed against environmental factors. It features a 1/4-19 BSPP port size and cable electrical termination. The device has an accuracy of ±0.1 and a response time of 3. The sensor is rated for operation between -40°C and 125°C and is compliant with IP67. It can measure output voltages between 1 and 6 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |