The U5381-010002-500PC pressure sensor from TE Connectivity operates over a pressure range of 0 to 500psi and can withstand a maximum overload pressure of 20000psi. It features an accuracy of ±0.1 and an operating temperature range of -40 to 125 degrees Celsius. The sensor has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts and can be terminated with a cable. It is rated IP67 and suitable for use in gas or liquid environments.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |