The U5381-010003-015PG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 15psi. It has an accuracy of ±0.1% and can withstand a maximum overload pressure of 20000psi. The sensor is rated for use in IP67 environments and is suitable for measuring pressure in gas and liquid media. It has a response time of 3 and can operate at temperatures between -40 and 125 degrees Celsius. The typical operating supply voltage is 9, 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |