The U5381-010003-030PG is a pressure transducer with a gage pressure range of 0 to 30psi and an accuracy of ±0.1%. It has a response time of 3ms and is designed for use with a G 3/8 port size. The device is rated for operation in temperatures from -40 to 125°C and is compliant with IP67. It is suitable for use in industrial environments and can be connected via cable.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |