The U5381-010012-03KPS pressure sensor from TE Connectivity operates within a pressure range of 0 to 3000psi and is sealed. It has an accuracy of ±0.1 and a maximum overload pressure of 20000psi. The device can operate within a temperature range of -40 to 125 degrees Celsius. It has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts and can be terminated with a cable. The pressure sensor has an IP67 rating and can measure pressure in gas or liquid media with a response time of 3 seconds.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |