The U5381-010012-05KPS pressure sensor from TE Connectivity operates within a temperature range of -40 to 125 degrees Celsius and features a sealed device type with an accuracy of ±0.1. It has a maximum overload pressure of 20000psi and can withstand operating pressures from 0 to 5000psi. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts and has a response time of 3. It is designed for use in industrial applications and has an IP67 rating for protection against solid particles and water immersion.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |