The TE Connectivity U5381-010012-300PS pressure sensor is a sealed device designed for use in harsh environments. It operates within a pressure range of 0 to 300psi and features a 1/4-19 BSPP port for secure connections. The sensor is rated IP67, providing protection against solid particles and water immersion. It responds quickly, with a response time of 3, and can operate within a wide temperature range of -40 to 125 degrees Celsius. The device can be powered with a supply voltage of 9, 12, 15, 18, or 24 volts and is accurate to ±0.1. It can be used with both gas and liquid media, and can withstand a maximum overload pressure of 20,000psi.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |