The U538E-010013-01KPA absolute pressure sensor from TE Connectivity operates over a pressure range of 0 to 1000psi with a maximum overload pressure of 20000psi. It has an accuracy of ±0.1 and a response time of 3. The device is designed for use in environments with temperatures between -40 and 125 degrees Celsius. It features a G 3/8 port size and an IP67 rating for protection against solid particles and water immersion. The sensor is suitable for use with various supply voltages, including 8 to 30 volts.
TE Connectivity U538E-010013-01KPA technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.