The U538E-010013-050PC pressure sensor from TE Connectivity is a compound pressure sensor with a maximum operating pressure of 50psi and a maximum overload pressure of 20000psi. It has an accuracy of ±0.1% and an operating temperature range of -40 to 125°C. The sensor has a port size of G 3/8 and is electrically terminated with a cable. It is rated IP67 and can operate with gas or liquid media. The typical operating supply voltage is 9, 12, 15, 18, or 24 volts.
TE Connectivity U538E-010013-050PC technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.