The U5391-000002-10KPC pressure sensor from TE Connectivity is a compound device with an operating pressure range of 0 to 10,000 psi. It features a 1/4-19 BSPP port and an IP67 rating for protection against solid particles and water immersion. The sensor has a maximum overload pressure of 20,000 psi and an accuracy of ±0.1%. It operates within a temperature range of -40 to 125°C and can be powered by a supply voltage between 5 and 30 volts. The typical operating supply voltage is 9, 12, 15, 18, or 24 volts, and the response time is 3 ms. The sensor is designed for use in industrial environments and is suitable for measuring pressure in gas and liquid media.
TE Connectivity U5391-000002-10KPC technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.