The U5391-000002-200PA absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 200psi with an accuracy of ±0.1%. It features a 1/4-19 BSPP port size and cable electrical termination. The device is designed to operate within a temperature range of -40 to 125°C and is rated for IP67. It can measure output voltages between 0.5 and 4.5 volts with a response time of 3ms.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |