The U5391-000003-01KPG pressure sensor from TE Connectivity is a gage pressure sensor designed to measure pressures up to 1000psi with an accuracy of ±0.1%. It can operate in a wide temperature range of -40°C to 125°C and features an IP67 rating, making it resistant to solid particles and water. The sensor has a G 3/8 port size and is connected via cable. It can be used in various media, including gases and liquids, and responds quickly, with a response time of 3 seconds. The typical operating voltage for this sensor is between 5 and 30 volts, with common operating voltages of 9, 12, 15, 18, and 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |