The U5391-000003-03KPG pressure sensor from TE Connectivity is a gage pressure device designed to measure pressures within the range of 0 to 3000 pounds per square inch. This sensor boasts an impressive accuracy of ±0.1% and operates reliably within a temperature range of -40 to 125 degrees Celsius. The device features an IP67 rating, making it suitable for use in harsh environments, and can be used with both gas and liquid media. The U5391-000003-03KPG pressure sensor is available with various operating supply voltages, including 5, 9, 12, 15, 18, and 24 volts, and responds quickly to changes in pressure within a time of 3 seconds.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |