The U5391-000003-300PA absolute pressure sensor from TE Connectivity operates over a pressure range of 0 to 300psi with an accuracy of ±0.1%. It features a G 3/8 port size and cable electrical termination. The device is rated for use in environments with IP67 protection and can operate in both gas and liquid media. It has a response time of 3 and can be powered with a supply voltage between 5 and 30 volts. The sensor is designed for use in industrial applications and has a maximum operating temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |