The U5391-000003-500PG pressure sensor from TE Connectivity operates over a pressure range of 0 to 500psi with an accuracy of ±0.1%. It features a gage pressure type and can withstand a maximum overload pressure of 20,000psi. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It can be powered by a supply voltage between 5 and 30 volts. The sensor has a port size of 3/8 G and is electrically terminated with a cable. It has an IP67 rating and can measure both gas and liquid media. The output voltage range is 0.5 to 4.5 volts, with a response time of 3ms. Typical operating supply voltages include 9, 12, 15, 18, and 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |