The U5391-000003-500PS pressure sensor from TE Connectivity operates within a pressure range of 0 to 500psi and can withstand a maximum overload pressure of 20000psi. It features a sealed device pressure type and an accuracy of ±0.1. The sensor has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It can be powered by a supply voltage between 5 and 30 volts. The sensor is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water immersion.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |