The TE Connectivity U5391-000012-015PA is an absolute pressure sensor with a maximum overload pressure of 20000psi and an operating temperature range of -40 to 125 degrees Celsius. It has a response time of 3ms and an electrical termination of cable. The sensor is rated for use in IP67 environments and can measure pressures between 0psi and 15psi with an accuracy of ±0.1%. It is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |