The U5391-000013-050PG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 50psi and a maximum overload pressure of 20000psi. It has a port size of 3/8G and is terminated with a 1/2-14NPT connection. The sensor is rated for operation from -40 to 125°C and has an accuracy of ±0.1. It is also IP67 rated and can operate in both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |