The U5391-000013-300PG pressure sensor from TE Connectivity operates within a pressure range of 0 to 300psi, with a maximum overload pressure of 20000psi. It features an accuracy of ±0.1% and a response time of 3ms. The device is designed for gage pressure measurement and is suitable for use in gas and liquid media. It has a typical operating supply voltage of 9, 12, 15, 18, or 24V and an output voltage range of 0.5 to 4.5V. The sensor is rated for operation between -40°C and 125°C and meets the IP67 rating for environmental protection.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |