The U5391-010002-01KPA absolute pressure sensor from TE Connectivity offers a wide operating pressure range of 0 to 1000psi with an accuracy of ±0.1%. The device is designed to operate within a temperature range of -40 to 125°C and features an IP67 rating for protection against dust and water. The sensor is available with various typical operating supply voltages, including 9, 12, 15, 18, and 24V. It has a response time of 3ms and is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |