The TE Connectivity U5391-010002-03KPA is an absolute pressure sensor with an operating pressure range of 0 to 3000psi and an accuracy of ±0.1%. It features a maximum overload pressure of 20000psi and operates within a temperature range of -40 to 125°C. The device has a maximum operating supply voltage of 30V and a minimum operating supply voltage of 5V. It is designed for use in industrial environments and has an IP67 rating for protection against dust and water.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |