The 0-100psi compound pressure sensor has an operating temperature range of -40°C to 125°C and an accuracy of ±0.1. It features a 1/4-19 BSPP port size and cable electrical termination. The sensor is rated for use in IP67 environments and can operate with media types of gas and liquid. The output voltage range is 0.5 to 4.5 volts, with a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. The response time is 3 milliseconds.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |