The U5391-010003-05KPG is a gage pressure sensor with a maximum operating pressure of 5000psi and an accuracy of ±0.1%. It has a response time of 3ms and an operating temperature range of -40 to 125°C. The sensor is rated for use in environments with IP67 protection and can measure pressures in gas and liquid media. It has a typical operating supply voltage of 9, 12, 15, 18, or 24V and an electrical termination of cable. The sensor is designed for industrial applications and is manufactured by TE Connectivity.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |