The U5391-010012-015PG pressure sensor from TE Connectivity is a gage device designed to measure pressures within a range of 0 to 15 pounds per square inch. This device is built to provide accurate readings, with an accuracy of ±0.1% of the measured pressure. The sensor operates within a temperature range of -40 to 125 degrees Celsius, making it suitable for use in a variety of environments. The device features a 1/4-19 British Standard Pipe Parallel (BSPP) port and is rated IP67 for protection against solid particles and water. The U5391-010012-015PG can be supplied with various voltages, including 5, 9, 12, 15, 18, and 24 volts, and responds quickly to changes in pressure, with a response time of 3 milliseconds.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |