The U5391-010012-030PC pressure sensor from TE Connectivity is a compound device designed for industrial applications. It measures pressure within a range of 0 to 30 pounds per square inch (psi) with an accuracy of ±0.1%. The sensor operates over a wide temperature range of -40 to 125 degrees Celsius and features a 1/4-19 British Standard Pipe Parallel (BSPP) port size. It is rated IP67, providing protection against solid particles and water. The sensor can be powered by various supply voltages, including 9, 12, 15, 18, and 24 volts, and responds in 3 milliseconds. It is suitable for use in environments where gas or liquid media are present.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |