The TE Connectivity U5391-010012-030PG is a pressure sensor with a gage pressure range of 0 to 30psi. It features a 1/4-19 BSPP port and a cable electrical termination. The device is rated for use in IP67 environments and can operate in both gas and liquid media. The sensor's typical operating supply voltage is 9, 12, 15, 18, or 24 volts, and it can withstand a maximum overload pressure of 20,000psi. The device's accuracy is ±0.1, and it has a response time of 3 seconds. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |