The U5391-010012-10KPA absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 10,000 psi and features an accuracy of ±0.1%. It has a maximum overload pressure of 20,000 psi and can withstand temperatures between -40°C and 125°C. The sensor is designed for use with a 1/4-19 BSPP port and has an IP67 rating for protection against solid particles and water immersion. It is suitable for use in gas and liquid media and has a response time of 3 ms. The typical operating supply voltage is 9, 12, 15, 18, or 24 V.
TE Connectivity U5391-010012-10KPA technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.