The U5391-010013-200PS pressure sensor from TE Connectivity offers a sealed device with an operating pressure range of 0 to 200psi and an accuracy of ±0.1. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The sensor is designed for use with a maximum supply voltage of 30V and a minimum supply voltage of 5V. It features a G 3/8 port size and an IP67 rating for protection against solid particles and water. The sensor is suitable for use in gas and liquid media and has a response time of 3ms. Typical operating supply voltages include 9V, 12V, 15V, 18V, and 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |