The pressure sensor is a gage device with an operating pressure range of 0 to 30 psi and an accuracy of ±0.1%. It can withstand a maximum overload pressure of 20,000 psi and operates within a temperature range of -40 to 125°C. The sensor has a 1/4-19 BSPP port and is rated IP67 for protection against solid particles and water. It can be supplied with various voltages, including 5, 9, 12, 15, 18, and 24 volts, and has a response time of 3 ms.
TE Connectivity U539E-000002-030PG technical specifications.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.