This absolute pressure sensor operates within a pressure range of 0 to 50 psi and maintains an accuracy of ±0.1%. It features a G 3/8 port size and is electrically terminated with a cable. The sensor is rated IP67 and can operate in both gas and liquid media. It has a response time of 3 ms and can be powered by a supply voltage between 5 and 30 V. The typical operating supply voltage is 9, 12, 15, 18, or 24 V. The sensor is designed for industrial applications and can withstand temperatures between -40°C and 125°C.
TE Connectivity U539E-000013-050PA technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.