The pressure sensor operates within a pressure range of 0 to 5000 psi and is designed for compound pressure type applications. It maintains an accuracy of ±0.1% and can withstand a maximum overload pressure of 20000 psi. The device is rated for operation between -40°C and 125°C and can be supplied with a voltage between 5 and 30 volts. It features a G 3/8 port size and is electrically terminated with a cable. The sensor is IP67 rated and can operate in both gas and liquid media environments, producing an output voltage of 0.5 to 4.5 volts with a response time of 3 ms.
TE Connectivity U539E-000013-05KPC technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.