The U539E-010002-10KPA absolute pressure sensor from TE Connectivity operates over a pressure range of 0 to 10,000 psi and can withstand a maximum overload pressure of 20,000 psi. It has an accuracy of ±0.1% and a response time of 3 ms. The device is designed for use in industrial environments and is rated for operation between -40°C and 125°C. It features a 1/4-19 BSPP port and is electrically terminated with a cable. The sensor is IP67 rated and can be used with both gas and liquid media.
Checking distributor stock and pricing after the page loads.
TE Connectivity U539E-010002-10KPA technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.