The TE Connectivity U539E-010013-05KPA is an absolute pressure sensor with an operating pressure range of 0 to 5000psi and an accuracy of ±0.1%. It has a maximum operating temperature range of -40 to 125 degrees Celsius and a maximum supply voltage of 30 volts. The device is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts.
TE Connectivity U539E-010013-05KPA technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 5V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.