The U7138-030PA-2W0000 is an absolute pressure sensor from TE Connectivity with an operating pressure range of 0 to 30psi and an accuracy of ±0.25%. It has a maximum operating temperature range of -40 to 125°C and a maximum supply voltage of 5.25V with a maximum supply current of 10mA. The sensor features a Sumitomo connector and an IP67 rating for protection against solid particles and water immersion. It is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
TE Connectivity U7138-030PA-2W0000 technical specifications.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 60psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 1/4-19 BSP |
| Electrical Termination | Sumitomo Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |