The U7138-030PS-4W0000 is a sealed gage pressure sensor from TE Connectivity. It operates within a pressure range of 0 to 30psi and maintains an accuracy of ±0.25%. The device can withstand a maximum overload pressure of 60psi. The operating temperature range spans from -40°C to 125°C. The sensor's electrical termination is via a Sumitomo connector, and it features a male 7/16-20 UNF port. The device has an IP67 rating and can operate in both gas and liquid media. It provides an output voltage range of 0.5 to 4.5 volts and has a response time of 1 millisecond.
Checking distributor stock and pricing after the page loads.
TE Connectivity U7138-030PS-4W0000 technical specifications.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 60psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Sumitomo Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |