The U7138-100PG-PW0000 is a 0-100psi gage pressure sensor from TE Connectivity. It operates over a temperature range of -40 to 125 degrees Celsius and has an accuracy of ±0.25. The sensor has a maximum supply voltage of 5.25V and a maximum supply current of 10mA. It features a female 7/16-20 UNF port and an IP67 rating for protection against solid particles and water immersion. The sensor's response time is 1 second, and it is suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
TE Connectivity U7138-100PG-PW0000 technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 200psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Sumitomo Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |