This pressure sensor from TE Connectivity features a sealed gage design with an operating pressure range of 0 to 100psi and an accuracy of ±0.25%. It has a maximum operating temperature range of -40 to 125°C and can withstand a maximum overload pressure of 200psi. The sensor is designed for use with a typical operating supply voltage of 5V and a maximum supply current of 10mA. It has a 3-pin configuration and is terminated with a Sumitomo connector. The sensor is rated IP67 and can be used with both gas and liquid media.
Checking distributor stock and pricing after the page loads.
TE Connectivity U7138-100PS-5W0000 technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 200psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Sumitomo Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |