The U7138-150PA-2W0000 is an absolute pressure sensor from TE Connectivity. It operates over a pressure range of 0 to 150psi and features an accuracy of ±0.25%. The device is designed to withstand maximum overload pressures of 300psi and has an operating temperature range of -40 to 125 degrees Celsius. It is rated for use with supply voltages between 4.75 and 5.25 volts and has a maximum supply current of 10mA. The sensor is available with a 3-pin Sumitomo connector and is IP67 rated for use in harsh environments.
Checking distributor stock and pricing after the page loads.
TE Connectivity U7138-150PA-2W0000 technical specifications.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 1/4-19 BSP |
| Electrical Termination | Sumitomo Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |