The U7138-150PG-QW0000 is a pressure sensor with a gage pressure range of 0 to 150psi and an accuracy of ±0.25%. It has a maximum overload pressure of 300psi and operates over a temperature range of -40 to 125°C. The device is designed for use with a supply voltage of 4.75 to 5.25V and a maximum supply current of 10mA. It features a male M10x1 port and is rated IP67 for use in harsh environments. The sensor is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
TE Connectivity U7138-150PG-QW0000 technical specifications.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | M10x1 |
| Electrical Termination | Sumitomo Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |