The UF28100H is a bipolar junction transistor with a voltage rating of 65V and a continuous drain current of 12A. It operates at frequencies up to 500MHz and has a gain of 10dB. The transistor can withstand a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is packaged in bulk and is RoHS compliant. The transistor is designed for screw mounting.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 12A |
| Frequency | 500MHz |
| Gain | 10dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Output Power | 100W |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |