Trans RF MOSFET N-CH 65V 12A 8-Pin
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 12A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Frequency | 500MHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Screw |
| Number of Elements | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |